Vishay RPWA650R12202JB, 22 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP7,590.22

(exc. VAT)

PHP8,501.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,590.22-
5 +PHP7,362.473%

*price indicative

RS Stock No.:
853-699
Mfr. Part No.:
RPWA650R12202JB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

22Ω

Product Type

Surface Mount Fixed Resistor

Power Rating

650W

Series

RPWA 650

Packaging

Box

Package/Case

Resin Filled

Tolerance

5%

Temperature Coefficient

150 ± ppm/°C

Automotive Standard

AEC-Q200

Technology

Thick Film

Termination Style

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Vishay power resistor offers high performance in demanding applications, leveraging thick film technology for optimal heat dissipation and reliability. Designed for robust operation, it excels at delivering consistent power in various environments.

AEC-Q200 qualified for automotive reliability

Maximum rated power of 650 W at 85 °C ensures durability

Wide resistance range from 6.2 Ohm to 1 MOhm accommodates diverse needs

Non-inductive design minimises interference in circuits

Internal temperature monitoring enhances operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy