Vishay RPWA650R110R0JB, 10 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,350.80

View bulk pricing options

Subtotal (1 unit)*

PHP9,020.30

(exc. VAT)

PHP10,102.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP9,020.30-
5 +PHP8,750.14PHP1,350.80

*price indicative

RS Stock No.:
853-692
Mfr. Part No.:
RPWA650R110R0JB
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

10Ω

Power Rating

650W

Series

RPWA 650

Package/Case

Resin Filled

Packaging

Box

Tolerance

5%

Temperature Coefficient

150 ± ppm/°C

Automotive Standard

AEC-Q200

Technology

Thick Film

Termination Style

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Pin Count

4

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Vishay power resistor delivers exceptional performance with a robust thick film technology. Designed for high-power applications, it ensures reliability under demanding operating conditions while maintaining compactness.

AEC-Q200 qualified for enhanced reliability

High power rating of 650 W at 85 °C

Non-inductive design optimises performance

Low profile facilitates easy assembly

Includes internal temperature monitoring with NTC thermistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy