Vishay RPWA650R147R0JB, 47 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- RS Stock No.:
- 853-693
- Mfr. Part No.:
- RPWA650R147R0JB
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP1,254.00
View bulk pricing optionsSubtotal (1 unit)*
PHP8,355.51
(exc. VAT)
PHP9,358.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP8,355.51 | - |
| 5 + | PHP8,104.71 | PHP1,254.00 |
*price indicative
- RS Stock No.:
- 853-693
- Mfr. Part No.:
- RPWA650R147R0JB
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 47Ω | |
| Power Rating | 650W | |
| Series | RPWA 650 | |
| Packaging | Box | |
| Package/Case | Resin Filled | |
| Temperature Coefficient | 150 ± ppm/°C | |
| Tolerance | 5% | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 47Ω | ||
Power Rating 650W | ||
Series RPWA 650 | ||
Packaging Box | ||
Package/Case Resin Filled | ||
Temperature Coefficient 150 ± ppm/°C | ||
Tolerance 5% | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Termination Style Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Vishay power resistor delivers exceptional performance with a robust thick film technology. Designed for high-power applications, it ensures reliability under demanding operating conditions while maintaining compactness.
High power rating of 650 W at 85 °C bottom case temperature
Non-inductive design ensures reliable performance in power conversion
Features internal NTC thermistor for precise monitoring of temperature
Constructed with a low-profile design for easy integration into systems
Configured for optimal cooling with auxiliary heatsink requirements
Related links
- Vishay RPWA650R12202JB, 22 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R11002JB, 10 kΩ 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R11001JB, 1 kΩ 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R14700JB, 470 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R11000JB, 100 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R110R0JB, 10 Ω 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay RPWA650R11003JB, 100 kΩ 650 W Thick Film Surface Mount Fixed Resistor 5%
- Vishay Barry RA1000-250-1X, 100 Ω 250 W Thick Film Chassis Mount Fixed Resistor ±5 %
