Arcol Ohmite TAP2000K75RE, 75 Ω 2 kW Thick Film Chassis Mount Fixed Resistor 10 %
- RS Stock No.:
- 760-133
- Mfr. Part No.:
- TAP2000K75RE
- Manufacturer:
- Arcol Ohmite
Subtotal (1 unit)*
PHP34,641.89
(exc. VAT)
PHP38,798.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,641.89 |
*price indicative
- RS Stock No.:
- 760-133
- Mfr. Part No.:
- TAP2000K75RE
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 75Ω | |
| Power Rating | 2kW | |
| Series | TAP2000 | |
| Packaging | Bulk | |
| Package/Case | Box | |
| Tolerance | 10 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Overall Length | 65mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 32mm | |
| Overall Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 75Ω | ||
Power Rating 2kW | ||
Series TAP2000 | ||
Packaging Bulk | ||
Package/Case Box | ||
Tolerance 10 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Overall Length 65mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Overall Height 32mm | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- AT
The Arcol Ohmite Resistor is designed for a variety of applications requiring intermediate power dissipation with effective heat management at an economical price. It delivers 25 Watts of power at a 25°C case temperature and is built to provide non-inductive performance, ensuring stable operation in high-frequency circuits.
Provides non inductive performance for stable operation
Maintains low thermal resistance for effective heat dissipation
Supports anti static tube packaging for safe storage
Related links
- Arcol Ohmite HVC 10 GΩ, 1206 Thick Film Surface Mount Fixed Resistor 10 % 0.25 W - HVC1206Z1008KET
- Arcol Ohmite FPA100 10R J, 10 Ω Chassis Mount Fixed Resistor
- Vishay ZWS050911009KLX000, 10 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay ZWS050911509KLX000, 150 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay ZWS100911001KLX000, 1 kΩ 100 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay GBS303P01309KLX000, 13 Ω 200 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay GWS22044709KLX000, 470 Ω 160 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay GWS50053901KLX000, 3.9 kΩ 500 W Wirewound Chassis Mount Fixed Resistor 10 %
