Arcol Ohmite FPA100 10R J, 10 Ω Chassis Mount Fixed Resistor
- RS Stock No.:
- 607-298
- Distrelec Article No.:
- 160-32-936
- Mfr. Part No.:
- FPA100 10R J
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,318.13
(exc. VAT)
PHP1,476.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
- Plus 19 unit(s) shipping from December 16, 2026
- Plus 36 unit(s) shipping from March 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,318.13 |
| 5 + | PHP1,292.03 |
*price indicative
- RS Stock No.:
- 607-298
- Distrelec Article No.:
- 160-32-936
- Mfr. Part No.:
- FPA100 10R J
- Manufacturer:
- Arcol Ohmite
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 10Ω | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 10Ω | ||
Automotive Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Related links
- Arcol Ohmite FPA100 2K2 J, 2.2 kΩ 100 W Thick Film Power Resistor ±5 %
- Arcol Ohmite HS75 10R J, 10 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 10R J, 10 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 10R J, 10 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 10R J, 10 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 10R J, 10 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 10R J, 10 Ω 10 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 10R J, 10 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
