Vishay GWS50053901KLX000, 3.9 kΩ 500 W Wirewound Chassis Mount Fixed Resistor 10 %
- RS Stock No.:
- 607-620
- Mfr. Part No.:
- GWS50053901KLX000
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP21,124.65
(exc. VAT)
PHP23,659.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP21,124.65 |
| 5 + | PHP20,491.29 |
*price indicative
- RS Stock No.:
- 607-620
- Mfr. Part No.:
- GWS50053901KLX000
- Manufacturer:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 3.9kΩ | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 500W | |
| Series | GWS | |
| Package/Case | Tubular | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Tubular | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 3.9kΩ | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 500W | ||
Series GWS | ||
Package/Case Tubular | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Tubular | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Related links
- Vishay GWS22044709KLX000, 470 Ω 160 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay ZWS050911009KLX000, 10 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay ZWS050911509KLX000, 150 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay ZWS100911001KLX000, 1 kΩ 100 W Wirewound Chassis Mount Fixed Resistor 10 %
- Vishay GBS303P01309KLX000, 13 Ω 200 W Wirewound Chassis Mount Fixed Resistor 10 %
- TE Connectivity HSHC5008K2J, 8.2 kΩ 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC50033KJ, 33 kΩ 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC50015KJ, 15 kΩ 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
