Vishay GBS303P01309KLX000, 13 Ω 200 W Wirewound Chassis Mount Fixed Resistor 10 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP1,121.75

View bulk pricing options

Subtotal (1 unit)*

PHP7,498.28

(exc. VAT)

PHP8,398.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,498.28-
5 +PHP7,273.93PHP1,121.75

*price indicative

RS Stock No.:
607-618
Mfr. Part No.:
GBS303P01309KLX000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Fixed Resistor

Resistance

13Ω

Power Rating

200W

Series

GBS

Package/Case

Tubular

Tolerance

10 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Tubular

Standards/Approvals

No

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy