TE Connectivity HSHC40010RJ, 10 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 box of 4 units)*

PHP33,204.99

(exc. VAT)

PHP37,189.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Box*
4 - 16PHP8,301.248PHP33,204.99
20 +PHP8,135.21PHP32,540.84

*price indicative

RS Stock No.:
599-298
Mfr. Part No.:
HSHC40010RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Fixed Resistor

Resistance

10Ω

Power Rating

400W

Series

CGS HS

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Screw

Overall Length

215mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Pin Count

2

Overall Width

71.4mm

Overall Height

41mm

Standards/Approvals

No

Overall Diameter

73mm

COO (Country of Origin):
IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.

Versatile product bench mark in wide range of industries

Flange two sides

Aluminium housed

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy