TE Connectivity HSHC40039RJ, 39 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-420
- Mfr. Part No.:
- HSHC40039RJ
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 20 more to save PHP2,837.00
View bulk pricing optionsSubtotal (1 box of 4 units)*
PHP28,367.82
(exc. VAT)
PHP31,771.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 4 - 16 | PHP7,091.955 | PHP28,367.82 | - |
| 20 + | PHP6,950.105 | PHP27,800.42 | PHP2,837.00 |
*price indicative
- RS Stock No.:
- 599-420
- Mfr. Part No.:
- HSHC40039RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 39Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 400W | |
| Series | CGS HS | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 215mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 41mm | |
| Overall Width | 71.4mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 39Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 400W | ||
Series CGS HS | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 215mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 41mm | ||
Overall Width 71.4mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 73mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity HSHC4002R2J, 2.2 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC40015KJ, 15 kΩ 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC40033RJ, 33 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC40022KJ, 22 kΩ 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4006R8J, 6.8 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4001K5J, 1.5 kΩ 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC400220RJ, 220 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4001R0J, 1 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
