TE Connectivity HSHC400220RJ, 220 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-427
- Mfr. Part No.:
- HSHC400220RJ
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 4 units)*
PHP28,367.82
(exc. VAT)
PHP31,771.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 4 - 16 | PHP7,091.955 | PHP28,367.82 |
| 20 + | PHP6,950.105 | PHP27,800.42 |
*price indicative
- RS Stock No.:
- 599-427
- Mfr. Part No.:
- HSHC400220RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 400W | |
| Series | CGS HS | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Overall Length | 215mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 71.4mm | |
| Overall Height | 41mm | |
| Standards/Approvals | RoHS | |
| Overall Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 220Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 400W | ||
Series CGS HS | ||
Package/Case Aluminium | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Overall Length 215mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 71.4mm | ||
Overall Height 41mm | ||
Standards/Approvals RoHS | ||
Overall Diameter 73mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity HSHC4002R2J, 2.2 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC40015KJ, 15 kΩ 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC40033RJ, 33 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC40022KJ, 22 kΩ 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4006R8J, 6.8 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4001K5J, 1.5 kΩ 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4001R0J, 1 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC4008K2J, 8.2 kΩ 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
