Vishay ZWS050911509KLX000, 150 Ω 50 W Wirewound Chassis Mount Fixed Resistor 10 %

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP2,685.72

(exc. VAT)

PHP3,008.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 139 unit(s) shipping from November 23, 2026
  • Plus 175 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,685.72-
5 +PHP2,605.302%

*price indicative

RS Stock No.:
607-676
Distrelec Article No.:
160-24-933
Mfr. Part No.:
ZWS050911509KLX000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Fixed Resistor

Resistance

150Ω

Power Rating

50W

Series

ZWS

Package/Case

Tubular

Tolerance

10 %

Automotive Standard

No

Technology

Wirewound

Termination Style

Tubular

Standards/Approvals

No

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy