TE Connectivity HSA503K3J, 3300 Ω 50 W Wirewound Fixed Resistor 0.05
- RS Stock No.:
- 686-659
- Mfr. Part No.:
- HSA503K3J
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
PHP21,583.70
(exc. VAT)
PHP24,173.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 - 200 | PHP431.674 | PHP21,583.70 |
| 250 + | PHP423.04 | PHP21,152.00 |
*price indicative
- RS Stock No.:
- 686-659
- Mfr. Part No.:
- HSA503K3J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fixed Resistor | |
| Resistance | 3300Ω | |
| Power Rating | 50W | |
| Series | CGS HS | |
| Packaging | Loose Piece Tray | |
| Package/Case | Tray | |
| Temperature Coefficient | ±30 ppm/°C | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Minimum Operating Temperature | -50°C | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 30mm | |
| Overall Height | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fixed Resistor | ||
Resistance 3300Ω | ||
Power Rating 50W | ||
Series CGS HS | ||
Packaging Loose Piece Tray | ||
Package/Case Tray | ||
Temperature Coefficient ±30 ppm/°C | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Minimum Operating Temperature -50°C | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 30mm | ||
Overall Height 17mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity HS series aluminium housed power resistors are designed for general-purpose use, power supplies, power generation, and the traction and drives industries. These wire-wound resistors offer exceptional stability and high-quality performance, crafted from premium materials to ensure reliability and durability. Capable of dissipating high power in confined spaces while maintaining relatively low surface temperatures, the aluminium housing efficiently directs heat to a specified heat sink for optimal thermal management.
Versatile product with Benchmark in a wide range of industries
Custom designs and windings
Low resistance
Low inductance
Higher voltage versions available
Related links
- TE Connectivity HSA10R10J, 0.1 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSA1010KJ, 10000 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSA10680RJ, 680 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSHC350680RJ, 680 Ω 350 W Wirewound Chassis Mount Fixed Resistor 0.05
- TE Connectivity 7-1625984-5, 680 Ω 50 W Wirewound Fixed Resistor ± 5%
- TE Connectivity HCF110J33RJ ±5 %
- TE Connectivity HCF80J330RJ ±5 %
- TE Connectivity HCF110J6R8J ±5 %
