TE Connectivity HSA1010KJ, 10000 Ω 10 W Wirewound Fixed Resistor 0.05
- RS Stock No.:
- 685-259
- Mfr. Part No.:
- HSA1010KJ
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 65 units)*
PHP17,379.57
(exc. VAT)
PHP19,465.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 65 - 260 | PHP267.378 | PHP17,379.57 |
| 325 + | PHP262.03 | PHP17,031.95 |
*price indicative
- RS Stock No.:
- 685-259
- Mfr. Part No.:
- HSA1010KJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Fixed Resistor | |
| Resistance | 10000Ω | |
| Power Rating | 10W | |
| Series | CGS HS | |
| Packaging | Loose Piece Tray | |
| Package/Case | Tray | |
| Tolerance | 0.05 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder | |
| Overall Length | 36.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 11mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 21mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Fixed Resistor | ||
Resistance 10000Ω | ||
Power Rating 10W | ||
Series CGS HS | ||
Packaging Loose Piece Tray | ||
Package/Case Tray | ||
Tolerance 0.05 | ||
Temperature Coefficient ±30 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder | ||
Overall Length 36.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 11mm | ||
Standards/Approvals RoHS | ||
Overall Width 21mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity HS series aluminium housed power resistors are designed for general-purpose use, power supplies, power generation, and the traction and drives industries. These wire-wound resistors offer exceptional stability and high-quality performance, crafted from premium materials to ensure reliability and durability. Capable of dissipating high power in confined spaces while maintaining relatively low surface temperatures, the aluminium housing efficiently directs heat to a specified heat sink for optimal thermal management.
Versatile product with Benchmark in a wide range of industries
Custom designs and windings
Low resistance
Low inductance
Higher voltage versions available
Related links
- TE Connectivity HSA10R10J, 0.1 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSA10680RJ, 680 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSA503K3J, 3300 Ω 50 W Wirewound Fixed Resistor 0.05
- Arcol Ohmite 502BA253KDG2, 2.5 kΩ 10 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 504BA103KDG2, 10 kΩ 20 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 888SP500K, 50 Ω 190 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 502AS102KDG2, 1 kΩ 12 W Wirewound Fixed Resistor ±10 %
- Arcol Ohmite 508AS502KDG2, 5 kΩ 48 W Wirewound Fixed Resistor ±10 %
