TE Connectivity HSA10680RJ, 680 Ω 10 W Wirewound Fixed Resistor 0.05
- RS Stock No.:
- 686-658
- Mfr. Part No.:
- HSA10680RJ
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-658
- Mfr. Part No.:
- HSA10680RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 680Ω | |
| Product Type | Fixed Resistor | |
| Power Rating | 10W | |
| Series | CGS HS | |
| Packaging | Loose Piece Tray | |
| Package/Case | Tray | |
| Tolerance | 0.05 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder | |
| Overall Length | 36.5mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Width | 21mm | |
| Overall Height | 11mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 680Ω | ||
Product Type Fixed Resistor | ||
Power Rating 10W | ||
Series CGS HS | ||
Packaging Loose Piece Tray | ||
Package/Case Tray | ||
Tolerance 0.05 | ||
Temperature Coefficient ±30 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder | ||
Overall Length 36.5mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Width 21mm | ||
Overall Height 11mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The TE Connectivity HS series aluminium housed power resistors are designed for general-purpose use, power supplies, power generation, and the traction and drives industries. These wire-wound resistors offer exceptional stability and high-quality performance, crafted from premium materials to ensure reliability and durability. Capable of dissipating high power in confined spaces while maintaining relatively low surface temperatures, the aluminium housing efficiently directs heat to a specified heat sink for optimal thermal management.
Versatile product with Benchmark in a wide range of industries
Custom designs and windings
Low resistance
Low inductance
Higher voltage versions available
Related links
- TE Connectivity HSA10R10J, 0.1 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSA1010KJ, 10000 Ω 10 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSA503K3J, 3300 Ω 50 W Wirewound Fixed Resistor 0.05
- TE Connectivity HSHC350680RJ, 680 Ω 350 W Wirewound Chassis Mount Fixed Resistor 0.05
- TE Connectivity 7-1625984-5, 680 Ω 50 W Wirewound Fixed Resistor ± 5%
- TE Connectivity HSHC450680RJ, 680 Ω 450 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S680RJ, 680 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSHC500680RJ, 680 Ω 500 W Wirewound Chassis Mount Fixed Resistor ±5 %
