TE Connectivity 7-1625984-5, 680 Ω 50 W Wirewound Fixed Resistor ± 5%

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
685-959
Mfr. Part No.:
7-1625984-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680Ω

Product Type

Fixed Resistor

Power Rating

50W

Series

CGS HS

Package/Case

Tray

Packaging

Loose Piece Tray

Temperature Coefficient

±30 ppm/°C

Tolerance

± 5%

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder

Overall Length

72.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Pin Count

2

Overall Width

30mm

Overall Height

17mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity HS series aluminium housed power resistors are designed for general-purpose use, power supplies, power generation, and industries such as traction and drives. These wire-wound resistors are known for their exceptional stability and high quality, MADE from reliable materials to ensure optimum performance and durability. Capable of dissipating high power in limited space with relatively low surface temperatures, the aluminium housing aids in rapidly transferring heat to a specified heat sink, ensuring efficient thermal management.

Power ratings range from 5 Watts to 500 Watts

Low resistance

Low inductance and higher voltage versions available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy