TE Connectivity HSC100SR22J, 220 mΩ 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-377
- Mfr. Part No.:
- HSC100SR22J
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 20 units)*
PHP30,118.60
(exc. VAT)
PHP33,732.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Box* |
|---|---|---|
| 20 - 80 | PHP1,505.93 | PHP30,118.60 |
| 100 + | PHP1,475.835 | PHP29,516.70 |
*price indicative
- RS Stock No.:
- 599-377
- Mfr. Part No.:
- HSC100SR22J
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 220mΩ | |
| Power Rating | 100W | |
| Series | HS | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 94mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Overall Height | 23mm | |
| Standards/Approvals | Conform to relevant international, military or customer specifications | |
| Overall Width | 47mm | |
| Overall Diameter | 48mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 220mΩ | ||
Power Rating 100W | ||
Series HS | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 94mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Overall Height 23mm | ||
Standards/Approvals Conform to relevant international, military or customer specifications | ||
Overall Width 47mm | ||
Overall Diameter 48mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Related links
- TE Connectivity HSC100S33KJ, 33 kΩ 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100SR10J, 100 mΩ 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100SR27J, 270 mΩ 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100S2R7J, 2.7 Ω 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100SR15J, 150 mΩ 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100SR56J, 560 mΩ 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100S150RJ, 150 Ω 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC100S82RJ, 82 Ω 100 W Wirewound Chassis Mount Fixed Resistor ±5 %
