Tente Swivel Castor, 75 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 101-843
- Mfr. Part No.:
- 603129
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP284.03
(exc. VAT)
PHP318.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP284.03 |
*price indicative
- RS Stock No.:
- 101-843
- Mfr. Part No.:
- 603129
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 75kg | |
| Frame Material | Polyamide | |
| Overall Height | 240mm | |
| Wheel Width | 11mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Fixing Centres | 28 x 28 mm | |
| Standards/Approvals | EN12528 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 75kg | ||
Frame Material Polyamide | ||
Overall Height 240mm | ||
Wheel Width 11mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Fixing Centres 28 x 28 mm | ||
Standards/Approvals EN12528 | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a polyamide housing, with plate fitting. The wheel center is crafted from polyamide.
Excellent attrition
Plain bearing
Related links
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 75 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 38 mm Wheel, Polypropylene
- Tente Swivel Castor Wheel 75 mm Wheel, Rubber
- Tente 360° Swivel Castor 35 mm Wheel
- Tente Swivel Castor Wheel Braked 75 mm Wheel, Rubber
- Tente Fixed Castor 200 mm Wheel
