Tente 360° Swivel Castor, 75 kg Capacity, 35 mm Wheel
- RS Stock No.:
- 101-840
- Mfr. Part No.:
- 78713
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP193.35
(exc. VAT)
PHP216.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP193.35 |
*price indicative
- RS Stock No.:
- 101-840
- Mfr. Part No.:
- 78713
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 35mm | |
| Load Capacity | 75kg | |
| Overall Height | 41mm | |
| Frame Material | Polyamide | |
| Wheel Width | 12mm | |
| Rotation | 360° Swivel | |
| Standards/Approvals | EN_12528, RoHS | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 35mm | ||
Load Capacity 75kg | ||
Overall Height 41mm | ||
Frame Material Polyamide | ||
Wheel Width 12mm | ||
Rotation 360° Swivel | ||
Standards/Approvals EN_12528, RoHS | ||
Hub Material Polyamide | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor features a polyamide housing, with blind hole fitting. The wheel center is crafted from polyamide.
Excellent attrition
Plain bearing
Related links
- Tente 360° Swivel Castor 35 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 35 mm Wheel, Polyamide
- Tente Swivel Castor 35 mm Wheel Polyurethane
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 200 mm Wheel, Polyamide
