Tente Swivel Castor, 200 kg Capacity, 35 mm Wheel PUR

N

Subtotal (1 unit)*

PHP706.28

(exc. VAT)

PHP791.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP706.28

*price indicative

RS Stock No.:
905-534
Mfr. Part No.:
00604367
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor

Wheel Diameter

35mm

Load Capacity

200kg

Overall Height

65mm

Frame Material

Pressed Steel

Wheel Width

25mm

Frame Finish

Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Standards/Approvals

EN 12530

Hub Material

Steel

Hub Bearing Type

Double Ball Bearing Swivel Head

COO (Country of Origin):
CN
The Tente Swivel Castor with a wheel brake is designed for efficient mobility and safety. Built with a Durable pressed steel housing, it combines robust construction with a user-friendly threaded stem for easy installation.

Wheel diameter is 35 mm for smooth movement

Weight capacity of 100 kg ensures reliable support

Temperature range of -20 to +60 °C guarantees versatility

Swivel radius of 31 mm enhances manoeuvrability

Corrosion-resistant finish increases longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy