Tente Swivel Castor, 75 kg Capacity, 38 mm Wheel, Polypropylene
- RS Stock No.:
- 101-943
- Mfr. Part No.:
- 32083
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP112.28
(exc. VAT)
PHP125.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112.28 |
*price indicative
- RS Stock No.:
- 101-943
- Mfr. Part No.:
- 32083
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 38mm | |
| Load Capacity | 75kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 33mm | |
| Wheel Width | 16mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Fixing Centres | 36 x 28 mm | |
| Standards/Approvals | EN12528 | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 38mm | ||
Load Capacity 75kg | ||
Frame Material Pressed Steel | ||
Overall Height 33mm | ||
Wheel Width 16mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Fixing Centres 36 x 28 mm | ||
Standards/Approvals EN12528 | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- DE
The Tente swivel castor is designed with a housing made of pressed steel, bright zinc plating, blue passivation. It features single ball race swivel head, axle riveted and plate fitting. The wheel center is crafted from polypropylene.
Excellent attrition
Plain bearing
Related links
- Tente Castor 38 mm Wheel
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 75 mm Wheel, Polypropylene
