Tente Swivel Castor, 75 kg Capacity, 75 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 101-899
- Mfr. Part No.:
- 605709
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP1,231.12
(exc. VAT)
PHP1,378.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,231.12 |
*price indicative
- RS Stock No.:
- 101-899
- Mfr. Part No.:
- 605709
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 75mm | |
| Product Type | Castor | |
| Load Capacity | 75kg | |
| Overall Height | 103mm | |
| Frame Material | High Grade Synthetic Material | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Fixing Centres | 48/38 x 48/38 mm | |
| Standards/Approvals | EN 12530, RoHS | |
| Hub Bearing Type | Precision Ball Bearing | |
| Hub Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 75mm | ||
Product Type Castor | ||
Load Capacity 75kg | ||
Overall Height 103mm | ||
Frame Material High Grade Synthetic Material | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Fixing Centres 48/38 x 48/38 mm | ||
Standards/Approvals EN 12530, RoHS | ||
Hub Bearing Type Precision Ball Bearing | ||
Hub Material Polypropylene | ||
- COO (Country of Origin):
- DE
The Tente swivel castor with wheel brake featuring housing and wheels made from high grade synthetic materials, with integrated thread guards, plate fitting. The wheel center is crafted from polypropylene, with a TENTEprene tread, grey nonmarking and precision ball bearing.
Superior roll performance
Low movement noise
High corrosion resistance
Related links
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- RS PRO Braked Swivel Castor 75 mm Wheel, Thermoplastic Rubber Tyre
- Tente Castor 75 mm Wheel Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
