Tente Fixed Castor, 75 kg Capacity, 200 mm Wheel
- RS Stock No.:
- 101-848
- Mfr. Part No.:
- 604147
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP4,162.72
(exc. VAT)
PHP4,662.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,162.72 |
*price indicative
- RS Stock No.:
- 101-848
- Mfr. Part No.:
- 604147
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor | |
| Wheel Diameter | 200mm | |
| Load Capacity | 75kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor | ||
Wheel Diameter 200mm | ||
Load Capacity 75kg | ||
Frame Material Pressed Steel | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from pressed steel, with a pneumatic tyre tread.
Roller bearing for smooth operation
Rip profile
Related links
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Solid Rubber
- Tente Swivel Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Fixed Castor 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel
- Tente Fixed Castor Wheel 200 mm Wheel
