Tente Fixed Castor, 800 kg Capacity, 200 mm Wheel, Polyamide
- RS Stock No.:
- 101-827
- Mfr. Part No.:
- 604480
- Manufacturer:
- Tente
N
Subtotal (1 unit)*
PHP4,512.26
(exc. VAT)
PHP5,053.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,512.26 |
*price indicative
- RS Stock No.:
- 101-827
- Mfr. Part No.:
- 604480
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor | |
| Load Capacity | 800kg | |
| Frame Material | Pressed Steel | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Frame Finish | Passivated Zinc Plated | |
| Rotation | Fixed | |
| Wheel Material | Polyamide | |
| Fixing Centres | 105 x 80/74 mm | |
| Standards/Approvals | RoHS, EN_12533 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Precision Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor | ||
Load Capacity 800kg | ||
Frame Material Pressed Steel | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Frame Finish Passivated Zinc Plated | ||
Rotation Fixed | ||
Wheel Material Polyamide | ||
Fixing Centres 105 x 80/74 mm | ||
Standards/Approvals RoHS, EN_12533 | ||
Hub Material Polyamide | ||
Hub Bearing Type Precision Ball Bearing | ||
- COO (Country of Origin):
- DE
The Tente fixed castor features heavy pressed steel fork with a bright zinc plating and blue passivation. It includes a wheel axle with nut and a plate fitting. The wheel center is crafted from polyamide.
Precision ball bearing ensures smooth movement
Excellent abrasion resistance and roll performance
Well moving noise and corrosion resistance
Related links
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyurethane
- Tente Fixed Castor 200 mm Wheel
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 160 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
- Tente Fixed Castor 200 mm Wheel, Polyamide
