Tente Fixed Castor Wheel, 800 kg Capacity, 200 mm Wheel, Aluminium
- RS Stock No.:
- 292-359
- Mfr. Part No.:
- 4688 ITP 200/50 P63 92SH
- Manufacturer:
- Tente
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP8,789.91
(exc. VAT)
PHP9,844.70
(inc. VAT)
- RS Stock No.:
- 292-359
- Mfr. Part No.:
- 4688 ITP 200/50 P63 92SH
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 800kg | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Aluminium | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 2.31 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 800kg | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Aluminium | ||
Standards/Approvals EN 12532 | ||
Weight Class 2.31 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a heavy reinforced pressed steel fork, bright zinc-plated and blue passivated for added durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Designed for use in temperatures ranging from -10 to +60°C, it meets the EN_12532 standard.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 125 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 160 mm Wheel, Aluminium
- Tente Fixed Castor 160 mm Wheel, Aluminium
- Tente Fixed Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium

