Tente Fixed Castor Wheel, 500 kg Capacity, 125 mm Wheel, Aluminium
- RS Stock No.:
- 292-557
- Mfr. Part No.:
- 3648 ITP 125 P63 92SH
- Manufacturer:
- Tente
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP6,517.62
(exc. VAT)
PHP7,299.73
(inc. VAT)
- RS Stock No.:
- 292-557
- Mfr. Part No.:
- 3648 ITP 125 P63 92SH
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Rotation | Fixed | |
| Product Type | Castor Wheel | |
| Load Capacity | 500 kg | |
| Wheel Diameter | 125 mm | |
| Wheel Material | Aluminium | |
| Overall Height | 178 mm | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 1.697 kg | |
| Wheel Width | 50 mm | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Rotation Fixed | ||
Product Type Castor Wheel | ||
Load Capacity 500 kg | ||
Wheel Diameter 125 mm | ||
Wheel Material Aluminium | ||
Overall Height 178 mm | ||
Standards/Approvals EN 12532 | ||
Weight Class 1.697 kg | ||
Wheel Width 50 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a heavy pressed steel fork, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Designed to operate within temperatures ranging from -10 to +60°C, it meets the EN_12532 standard.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 160 mm Wheel, Aluminium
- Tente Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Fixed Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Aluminium

