Tente Fixed Castor Wheel, 250 kg Capacity, 125 mm Wheel, Aluminium
- RS Stock No.:
- 292-376
- Mfr. Part No.:
- 3478 ITP 125/30 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP4,728.56
(exc. VAT)
PHP5,295.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,728.56 |
*price indicative
- RS Stock No.:
- 292-376
- Mfr. Part No.:
- 3478 ITP 125/30 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 250kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Aluminium | |
| Weight Class | 0.81 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 250kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Aluminium | ||
Weight Class 0.81 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability, with a wheel axle secured by a nut and a plate fitting for easy installation.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 125 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 160 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 125 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 80 mm Wheel, Polypropylene
