Tente Swivel Castor Wheel Braked, 250 kg Capacity, 125 mm Wheel, Aluminium
- RS Stock No.:
- 292-368
- Mfr. Part No.:
- 3477 ITP 125/30 P62
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP6,099.18
(exc. VAT)
PHP6,831.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,099.18 |
*price indicative
- RS Stock No.:
- 292-368
- Mfr. Part No.:
- 3477 ITP 125/30 P62
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 250kg | |
| Brakes | Yes | |
| Overall Height | 155mm | |
| Wheel Width | 30mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Weight Class | 1.095 kg | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 250kg | ||
Brakes Yes | ||
Overall Height 155mm | ||
Wheel Width 30mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Weight Class 1.095 kg | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for added protection, and a plate fitting for secure attachment.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Fixed Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 160 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
