Tente Swivel Castor Wheel Braked, 400 kg Capacity, 200 mm Wheel, Aluminium
- RS Stock No.:
- 292-598
- Mfr. Part No.:
- 3477 IEP 200/50 P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP8,957.78
(exc. VAT)
PHP10,032.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,957.78 |
*price indicative
- RS Stock No.:
- 292-598
- Mfr. Part No.:
- 3477 IEP 200/50 P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | Yes | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 3.53 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes Yes | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Standards/Approvals EN 12532 | ||
Weight Class 3.53 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor with total lock features a tail-end design, housing made of pressed steel, bright zinc-plated and blue passivated for durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for added protection, and a plate fitting for secure attachment.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 125 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Polyamide
