Tente Swivel Castor Wheel, 400 kg Capacity, 200 mm Wheel, Aluminium
- RS Stock No.:
- 292-595
- Mfr. Part No.:
- 3470 IEP 200/50 P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP5,892.07
(exc. VAT)
PHP6,599.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,892.07 |
*price indicative
- RS Stock No.:
- 292-595
- Mfr. Part No.:
- 3470 IEP 200/50 P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 240mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 240mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for enhanced durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for protection, and a plate fitting for secure installation.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium
