Tente Swivel Castor Wheel, 350 kg Capacity, 160 mm Wheel, Aluminium
- RS Stock No.:
- 292-594
- Mfr. Part No.:
- 3470 IEP 160/50 P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP5,404.65
(exc. VAT)
PHP6,053.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,404.65 |
*price indicative
- RS Stock No.:
- 292-594
- Mfr. Part No.:
- 3470 IEP 160/50 P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 160mm | |
| Load Capacity | 350kg | |
| Brakes | No | |
| Overall Height | 200mm | |
| Wheel Width | 50mm | |
| Rotation | Swivel | |
| Wheel Material | Aluminium | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 160mm | ||
Load Capacity 350kg | ||
Brakes No | ||
Overall Height 200mm | ||
Wheel Width 50mm | ||
Rotation Swivel | ||
Wheel Material Aluminium | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a housing made of pressed steel, bright zinc-plated and blue passivated for enhanced durability. It includes a double ball bearing swivel head, a wheel axle with a nut, a dust guard for protection, and a plate fitting for secure installation.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Swivel Castor Wheel 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
- Tente Fixed Castor Wheel 160 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 125 mm Wheel, Aluminium
- Tente Swivel Castor Wheel Braked 200 mm Wheel, Aluminium
- Tente Swivel Castor Wheel 200 mm Wheel, Aluminium
