Tente Fixed Castor Wheel, 300 kg Capacity, 125 mm Wheel, Aluminium

Subtotal (1 unit)*

PHP6,627.76

(exc. VAT)

PHP7,423.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,627.76

*price indicative

RS Stock No.:
292-584
Mfr. Part No.:
3478 ITP 125/50 P63
Manufacturer:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

125mm

Load Capacity

300kg

Brakes

No

Overall Height

161mm

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Aluminium

Weight Class

1.732 kg

Standards/Approvals

EN 12532

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Fixed Castor features a fork made of pressed steel, bright zinc-plated and blue passivated for durability, with a wheel axle secured by a nut and a plate fitting for easy installation.

Wheel centre made of Aluminium

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy