Tente Fixed Castor Wheel, 300 kg Capacity, 125 mm Wheel, Aluminium
- RS Stock No.:
- 292-348
- Mfr. Part No.:
- 4688 IEP 125/50 P63
- Manufacturer:
- Tente
Subtotal (1 unit)*
PHP6,138.11
(exc. VAT)
PHP6,874.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,138.11 |
*price indicative
- RS Stock No.:
- 292-348
- Mfr. Part No.:
- 4688 IEP 125/50 P63
- Manufacturer:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 164mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Aluminium | |
| Standards/Approvals | EN 12532 | |
| Weight Class | 1.87 kg | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 164mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Aluminium | ||
Standards/Approvals EN 12532 | ||
Weight Class 1.87 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Fixed Castor features a heavy reinforced pressed steel fork, bright zinc-plated and blue passivated for durability. It includes a wheel axle with a nut and a plate fitting for secure installation. Suitable for temperatures ranging from -20 to +85°C, it meets the EN_12532 standard.
Wheel centre made of Aluminium
Precision ball bearing
Related links
- Tente Fixed Castor 160 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Swivel Castor 125 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
- Tente Fixed Castor 125 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Fixed Castor 200 mm Wheel, Aluminium
- Tente Braked Swivel Castor 125 mm Wheel, Aluminium
