NEMIQ 7.5A Brown Automotive Fuse, 32V
- RS Stock No.:
- 842-757
- Mfr. Part No.:
- MINI 7.5-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,686.41
(exc. VAT)
PHP1,888.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,686.41 | PHP168.641 |
*price indicative
- RS Stock No.:
- 842-757
- Mfr. Part No.:
- MINI 7.5-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 7.5A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Brown | |
| Fuse Characteristics | Fast | |
| Length | 16.2mm | |
| Width | 11mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 7.5A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Brown | ||
Fuse Characteristics Fast | ||
Length 16.2mm | ||
Width 11mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Mini blade fuse is designed for reliable circuit protection, rated at 7.5 A, suitable for DC applications. Its Compact dimensions ensure seamless integration into smaller electronic devices.
Fast release characteristic ensures immediate response to overloads
Rated for 32 V, providing safety in high-voltage applications
Offered in brown colour code for easy identification
Compliant with RoHS and REACH regulations for environmental safety
