NEMIQ 2A Grey Automotive Fuse, 32V
- RS Stock No.:
- 842-751
- Mfr. Part No.:
- MINI 2-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,533.10
(exc. VAT)
PHP1,717.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,533.10 | PHP153.31 |
*price indicative
- RS Stock No.:
- 842-751
- Mfr. Part No.:
- MINI 2-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 2A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Grey | |
| Fuse Characteristics | Fast | |
| Width | 11mm | |
| Length | 16.2mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 2A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Grey | ||
Fuse Characteristics Fast | ||
Width 11mm | ||
Length 16.2mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse is a mini fuse designed for reliable circuit protection in various applications, boasting a rated current of 2A and working within 32V for efficient performance.
Fast release characteristic ensures quick response during overload conditions
Rated for a nominal voltage of 58V DC, providing robust functionality
Compact dimensions of 11mm width and 16.2mm length allow for versatile installation
Complies with REACH and RoHS regulations, ensuring environmental safety
