NEMIQ 20A Yellow Automotive Fuse, 32V
- RS Stock No.:
- 842-749
- Mfr. Part No.:
- MINI 20-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,533.10
(exc. VAT)
PHP1,717.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,533.10 | PHP153.31 |
*price indicative
- RS Stock No.:
- 842-749
- Mfr. Part No.:
- MINI 20-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 20A | |
| Voltage | 32V | |
| Colour | Yellow | |
| Fuse Characteristics | Fast | |
| Width | 11mm | |
| Length | 16.2mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 20A | ||
Voltage 32V | ||
Colour Yellow | ||
Fuse Characteristics Fast | ||
Width 11mm | ||
Length 16.2mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse is designed to provide reliable overcurrent protection for various electrical systems. It ensures a secure connection while safeguarding against current overloads, making it essential for critical applications.
Fast-release characteristic ensures quick disconnection in overcurrent situations
Rated for a maximum current of 20A, providing reliable protection
A Compact design with dimensions of 11mm in width and 16.2mm in length
Utilizes a yellow colour code for easy identification of its rated current
