NEMIQ 3A Purple Automotive Fuse, 32V
- RS Stock No.:
- 842-754
- Mfr. Part No.:
- MINI 3-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,533.10
(exc. VAT)
PHP1,717.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,533.10 | PHP153.31 |
*price indicative
- RS Stock No.:
- 842-754
- Mfr. Part No.:
- MINI 3-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 3A | |
| Voltage | 32V | |
| Colour | Purple | |
| Fuse Characteristics | Fast | |
| Width | 11mm | |
| Length | 16.2mm | |
| Series | MINI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 3A | ||
Voltage 32V | ||
Colour Purple | ||
Fuse Characteristics Fast | ||
Width 11mm | ||
Length 16.2mm | ||
Series MINI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse is a Compact and efficient component designed to protect electrical circuits from overcurrent. It operates within a rated voltage of 32V and supports both fast release characteristics and DC current types.
Rated at 3A, providing reliable circuit protection
Compact dimensions of 11mm in width and 16.2mm in length
Colour-coded purple for easy identification
Includes a pack of 10 fuses to suit various applications
