NEMIQ 3A Purple Automotive Fuse, 32V
- RS Stock No.:
- 842-782
- Mfr. Part No.:
- MIDI 3-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,406.81
(exc. VAT)
PHP1,575.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,406.81 | PHP140.681 |
*price indicative
- RS Stock No.:
- 842-782
- Mfr. Part No.:
- MIDI 3-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 3A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Purple | |
| Fuse Characteristics | Fast | |
| Width | 18.8mm | |
| Length | 18.7mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 3A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Purple | ||
Fuse Characteristics Fast | ||
Width 18.8mm | ||
Length 18.7mm | ||
Series MIDI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse delivers reliable current protection with a 3A rating, suitable for various electrical applications requiring efficient circuit safeguarding.
Fast release characteristic ensures prompt protection against overload
Rated for 32 V DC, optimizing compatibility with diverse electrical systems
Compact dimensions of 18.8 mm width and 18.7 mm length for easy installation
Complies with RoHS 3 and REACH regulations, ensuring environmental safety
