NEMIQ 25A Automotive Fuse, 32V
- RS Stock No.:
- 842-778
- Mfr. Part No.:
- MIDI 25-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,411.32
(exc. VAT)
PHP1,580.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,411.32 | PHP141.132 |
*price indicative
- RS Stock No.:
- 842-778
- Mfr. Part No.:
- MIDI 25-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Automotive Fuse | |
| Current Rating | 25A | |
| Voltage | 32V | |
| Fuse Characteristics | Fast | |
| Width | 18.8mm | |
| Length | 18.7mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Automotive Fuse | ||
Current Rating 25A | ||
Voltage 32V | ||
Fuse Characteristics Fast | ||
Width 18.8mm | ||
Length 18.7mm | ||
Series MIDI | ||
- COO (Country of Origin):
- TW
The NEMIQ Blade fuse delivers reliable protection for electrical circuits by effectively managing current flows in demanding applications, ensuring safety and functionality.
Rated for 25A maximum current, providing dependable circuit protection
Compatible with 32V DC, making it versatile for various electrical setups
Constructed in a Compact design measuring 18.7 mm in length and 18.8 mm in width
Compliant with RoHS and REACH regulations, ensuring environmental safety
