NEMIQ 7.5A Brown Automotive Fuse, 32V
- RS Stock No.:
- 842-745
- Mfr. Part No.:
- MIDI 7.5-PP10
- Manufacturer:
- NEMIQ
N
Subtotal (1 pack of 10 units)*
PHP1,552.45
(exc. VAT)
PHP1,738.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,552.45 | PHP155.245 |
*price indicative
- RS Stock No.:
- 842-745
- Mfr. Part No.:
- MIDI 7.5-PP10
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Current Rating | 7.5A | |
| Product Type | Automotive Fuse | |
| Voltage | 32V | |
| Colour | Brown | |
| Fuse Characteristics | Fast | |
| Width | 18.8mm | |
| Length | 18.7mm | |
| Series | MIDI | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Current Rating 7.5A | ||
Product Type Automotive Fuse | ||
Voltage 32V | ||
Colour Brown | ||
Fuse Characteristics Fast | ||
Width 18.8mm | ||
Length 18.7mm | ||
Series MIDI | ||
- COO (Country of Origin):
- TW
The NEMIQ High performing blade fuse designed for reliable protection in electrical applications. Its robust construction ensures optimal functionality in various circuits, making it essential for safeguarding against overcurrent scenarios.
Fast release characteristic ensures quick functioning under overload conditions
Rated for 32 V DC, making it suitable for various automotive and industrial applications
Colour-coded brown for easy identification of the 7.5 A specification
Compact dimensions of 18.8 mm width and 18.7 mm length facilitate seamless installation
