Kern 100 g Calibration Weight, E2
- RS Stock No.:
- 920-892
- Mfr. Part No.:
- 313-034
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP82,892.32
(exc. VAT)
PHP92,839.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,892.32 |
*price indicative
- RS Stock No.:
- 920-892
- Mfr. Part No.:
- 313-034
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern weight set offers precision for measurements ranging from 1 mg to 50 g, featuring a polished stainless steel knob housed in a Durable aluminium case.
Weighs from 1 mg to 100 g with OIML class E2 certification
Polished stainless steel construction ensures durability and accuracy
Dimensions of 250x210x75 mm make it Compact and easy to handle
