Kern 100 g Calibration Weight, E2
- RS Stock No.:
- 920-476
- Mfr. Part No.:
- 312-034
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP44,900.27
(exc. VAT)
PHP50,288.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,900.27 |
*price indicative
- RS Stock No.:
- 920-476
- Mfr. Part No.:
- 312-034
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 100g | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 100g | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement and calibration in various environments, ensuring accurate weight assessment within the E2 class standards.
Weight set contains nine individual weights for comprehensive measurement
Constructed from polished stainless steel, providing durability and ease of cleaning
Compact dimensions of 250x210x75 mm facilitate convenient storage and transport
Shipping weight is approximately 0.8 kg, making it lightweight and portable
