Kern 10 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-577
- Mfr. Part No.:
- 323-096
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP240,904.98
(exc. VAT)
PHP269,813.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP240,904.98 |
*price indicative
- RS Stock No.:
- 920-577
- Mfr. Part No.:
- 323-096
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurements, featuring a range from 1 mg to 10 kg. It is housed in a polished stainless steel knob within a Durable aluminium case, ensuring reliability and functionality in various settings.
Test weight offers a nominal Value ranging from 1 mg to 10 kg
Constructed with a stainless steel polished knob for ease of use
Encased in a robust aluminium case for enhanced durability
Measures 610x260x235 mm for optimal storage and transport
Related links
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight, E2
