Kern 10 kg Calibration Weight, E2
- RS Stock No.:
- 920-299
- Mfr. Part No.:
- 314-096
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP313,435.76
(exc. VAT)
PHP351,048.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP313,435.76 |
*price indicative
- RS Stock No.:
- 920-299
- Mfr. Part No.:
- 314-096
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise weighing across a range of 1 g to 10 kg, Ideal for testing and calibration in various settings.
Constructed with polished stainless steel, ensuring durability and accuracy
Housed in an aluminium case for added protection and ease of transport
OIML E2 class certification guarantees superior measurement precision
Dimensions of 610x260x235 mm make it Compact and easy to store
