Kern 5 kg Calibration Weight, E2
- RS Stock No.:
- 920-297
- Mfr. Part No.:
- 314-086
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP223,636.02
(exc. VAT)
PHP250,472.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP223,636.02 |
*price indicative
- RS Stock No.:
- 920-297
- Mfr. Part No.:
- 314-086
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set designed for precise measurement, featuring a range from 1 g to 5 kg with polished stainless steel knobs housed in an aluminium case.
Complies with OIML E2 classification for accurate testing
Dimensions of 460x260x200 mm ensure optimal portability
Built from polished stainless steel for durability and a professional finish
Optional calibration services available to guarantee precision
