Kern 10 kg Calibration Weight, E2
- RS Stock No.:
- 863-098
- Mfr. Part No.:
- 313-096
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP341,066.26
(exc. VAT)
PHP381,994.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP341,066.26 |
*price indicative
- RS Stock No.:
- 863-098
- Mfr. Part No.:
- 313-096
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | E2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class E2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set delivers precise measurement with a comprehensive range from 1 mg to 10 kg, perfect for calibration and testing in professional environments.
Includes a high-quality knob shape for ease of handling
Constructed from polished stainless steel to ensure durability and accuracy
Aluminium case provides secure storage and transport
OIML compliant weight class E2 guarantees superior quality standards
