Kern 10 kg Calibration Weight Set, Class F2
- RS Stock No.:
- 920-609
- Mfr. Part No.:
- 334-096
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP151,105.25
(exc. VAT)
PHP169,237.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,105.25 |
*price indicative
- RS Stock No.:
- 920-609
- Mfr. Part No.:
- 334-096
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 10kg | |
| Class | Class F2 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 10kg | ||
Class Class F2 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set delivers a precise measurement range of 1 g to 10 kg, making it essential for precise weighing tasks in various industrial applications. Its Durable construction ensures accurate performance and longevity.
Knob design for ease of handling and operation
Case constructed from aluminium for robust protection
OIML-compliant, ensuring adherence to international measuring standards
Comes with optional DAkkS calibration for enhanced reliability
Related links
- Kern 10 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F2
- Kern 10 kg Calibration Weight, Class M2
- Kern 10 kg Calibration Weight, Class M1
- Kern 50 g Calibration Weight Set, Class F2
