Kern 1 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-571
- Mfr. Part No.:
- 323-066
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP101,887.93
(exc. VAT)
PHP114,114.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,887.93 |
*price indicative
- RS Stock No.:
- 920-571
- Mfr. Part No.:
- 323-066
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 1kg | |
| Class | Class F1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 1kg | ||
Class Class F1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set is meticulously designed to provide accurate measurements ranging from 1 mg to 1 kg, Ideal for precision weighing tasks in various applications.
Constructed from polished stainless steel for durability and a professional appearance
Housed in an aluminium case for portability and protection
Meets OIML class F1 standards, ensuring high precision in measurements
Dimensions of 230x140x110 mm facilitate easy storage and handling
Related links
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 500 g Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight, Class M1
- Kern 1 kg Calibration Weight, Class M2
