Kern 2 kg Calibration Weight Set, Class F1
- RS Stock No.:
- 920-573
- Mfr. Part No.:
- 323-074
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP136,426.67
(exc. VAT)
PHP152,797.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,426.67 |
*price indicative
- RS Stock No.:
- 920-573
- Mfr. Part No.:
- 323-074
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 2kg | |
| Material | Stainless Steel | |
| Class | Class F1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 2kg | ||
Material Stainless Steel | ||
Class Class F1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern weight set provides precision measurement ranging from 1 mg to 2 kg, Ideal for various calibration needs within a robust plastic case.
Constructed from polished stainless steel for durability and longevity
Includes 27 different weights for versatile calibration options
Designed according to OIML F1 standards for accuracy in measurements
Packaged in a sturdy plastic case for safe storage and transport
Related links
- Kern 2 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight Set, Class F2
- Kern 5 kg Calibration Weight Set, Class F1
- Kern 10 kg Calibration Weight Set, Class F1
- Kern 1 kg Calibration Weight Set, Class F1
- Kern 2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, E2
- Kern 500 g Calibration Weight Set, Class F1
