Legrand Cable Management Cover Steel Cover, 150mm Width
- RS Stock No.:
- 718-055
- Mfr. Part No.:
- 646030
- Manufacturer:
- Legrand Cable Management
N
This image is representative of the product range
Subtotal (1 pack of 2 metres)*
PHP1,812.73
(exc. VAT)
PHP2,030.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP1,812.73 | PHP906.365 |
*price indicative
- RS Stock No.:
- 718-055
- Mfr. Part No.:
- 646030
- Manufacturer:
- Legrand Cable Management
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Material | Steel | |
| Width | 150mm | |
| For Use With | Cable | |
| Corrosion Protection Type | Galvanised | |
| Series | Cablofil | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Cover | ||
Accessory Type Cover | ||
Material Steel | ||
Width 150mm | ||
For Use With Cable | ||
Corrosion Protection Type Galvanised | ||
Series Cablofil | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management cover is designed for Cablofil CF30, CF54, and CF105 wire cable trays, ensuring secure protection and organization of cables in a wide range of environments. Constructed from welded steel wire with a continuously galvanized finish, it offers durability and resistance against corrosion. Its design makes it suitable for both indoor and outdoor use, including demanding industrial, marine, and food-grade settings, while supporting efficient and scalable cable transport through Fasclic Auto+ and Faslock systems.
Operating and installation temperature range from -20 to 120°C
Storage temperature range from -20 to 120°C
Halogen-free construction for enhanced safety in sensitive environments
Related links
- Legrand Cable Management Cover Steel Cover, 150mm Width
- Legrand Cable Management Cover Steel Cover, 100mm Width
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover, 200 mm Depth
- Legrand Cable Management Accessories Steel Cable Tray Cover 3000 mm Depth
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Mounting Clip Steel Accessory, 300mm Width
- Legrand Cable Management Accessories Steel Rack Divider 3000 mm Depth
