Legrand Cable Management Accessories Steel Rack Divider, 24mm Width, 3 m Depth
- RS Stock No.:
- 717-979
- Mfr. Part No.:
- 481534
- Manufacturer:
- Legrand Cable Management
Subtotal (1 pack of 3 metres)*
PHP2,876.76
(exc. VAT)
PHP3,221.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP2,876.76 | PHP958.92 |
*price indicative
- RS Stock No.:
- 717-979
- Mfr. Part No.:
- 481534
- Manufacturer:
- Legrand Cable Management
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand Cable Management | |
| Product Type | Rack Divider | |
| Accessory Type | Accessories | |
| Material | Steel | |
| Width | 24mm | |
| Depth | 3m | |
| Corrosion Protection Type | Pre-Galvanised | |
| Select all | ||
|---|---|---|
Brand Legrand Cable Management | ||
Product Type Rack Divider | ||
Accessory Type Accessories | ||
Material Steel | ||
Width 24mm | ||
Depth 3m | ||
Corrosion Protection Type Pre-Galvanised | ||
- COO (Country of Origin):
- IT
The Legrand Cable Management Screwless Partition Wall H50 For Cable Trays Sheet Metal P31 M/F is a practical solution designed to separate and organize cables within enclosed infrastructures. Manufactured using the Sendzimir galvanizing process, it provides a protective zinc layer that ensures long-lasting corrosion resistance. Its screwless automatic design simplifies installation, making it Ideal for professional environments such as offices, public buildings, and shops.
Corrosion resistance performance of Class 3 tested for 155 hours with natural salt spray according to IEC 61537
Bypass function helps keep low voltage cables and electrical cables separate for safety and organization
Suitable for indoor installation in VDI power supply and VMC supervision applications with C1 corrosion class rating
Related links
- Legrand Cable Management Accessories Steel Bolt 12 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 2000 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 80.7 mm Depth
- Legrand Cable Management Accessories Steel Coupler 28 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 167 mm Depth
- Legrand Cable Management Accessories Steel Wall Bracket 278 mm Depth
- Legrand Cable Management Accessories Steel Bracket 41 mm Depth
- Legrand Cable Management Accessories Steel Bracket 200 mm Depth
